357-016-441-158

Heilind Number:EDA357-016-441-158
Manufacturer:EDAC
Manufacturer Number:357-016-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Whether you're working on a commercial or industrial project, rest assured that this connector can handle the job with an amperage rating of 5 A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our Card Edge Connector to streamline your PCB connections and elevate your electronic designs.