357-016-441-168

Heilind Number:EDA357-016-441-168
Manufacturer:EDAC
Manufacturer Number:357-016-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-168

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row and 16 positions, it offers efficient and reliable connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its .156 inch pitch and .2 inch row spacing allow for easy installation. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB connection needs. Elevate your projects with this essential component.