357-016-442-201

Heilind Number:EDA357-016-442-201
Manufacturer:EDAC
Manufacturer Number:357-016-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-201

Detailed Description

Introducing our 357-016-442-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a bold black hue, this connector exudes both durability and sophistication. The copper alloy contact material ensures optimal conductivity, while the dual-row design with 16 positions allows for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Engineered for versatility, it boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in the 357-016-442-201 to deliver exceptional performance in your PCB connectivity needs.