357-016-442-202

Heilind Number:EDA357-016-442-202
Manufacturer:EDAC
Manufacturer Number:357-016-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-202

Detailed Description

Introducing our 357-016-442-202 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh operating conditions. Its black color and sleek design not only enhance aesthetics but also comply with industry standards. With a 5A amperage rating, copper alloy contact material, and a pitch of .156 inches, it guarantees efficient power transmission. The dual-row layout with 16 positions offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade to the 357-016-442-202 for superior performance and durability in your PCB setups.