357-016-442-203

Heilind Number:EDA357-016-442-203
Manufacturer:EDAC
Manufacturer Number:357-016-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-203

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a secure and efficient connection for up to 16 positions. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and rest assured knowing your connections are in good hands. Upgrade your PCB setup today with this essential component.