357-016-442-207

Heilind Number:EDA357-016-442-207
Manufacturer:EDAC
Manufacturer Number:357-016-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-207

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it guarantees reliable connectivity in any PCB assembly. Featuring 16 positions and a 5A amperage rating, this connector is perfect for high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and resilience in diverse environments. Trust in this essential component to deliver optimal performance and longevity in your electronic projects.