357-016-442-208

Heilind Number:EDA357-016-442-208
Manufacturer:EDAC
Manufacturer Number:357-016-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-208

Detailed Description

Introducing our Card Edge Connector, meticulously designed for optimal performance in printed circuit board (PCB) applications. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable connectivity for up to 16 positions at a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industries, including telecommunications, automotive, and aerospace. Trust in its performance and quality, making it a vital component for your PCB connectivity needs.