357-016-442-258

Heilind Number:EDA357-016-442-258
Manufacturer:EDAC
Manufacturer Number:357-016-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-016-442-258). Designed for reliable and efficient power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 5A, it can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a secure and stable connection for up to 16 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for seamless and uninterrupted board-to-board connections in your electronic devices.