357-016-442-268

Heilind Number:EDA357-016-442-268
Manufacturer:EDAC
Manufacturer Number:357-016-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and longevity even in demanding environments. With a sleek black finish and precision-engineered copper alloy contacts, it not only delivers optimal conductivity but also adds a touch of sophistication to your PCB assembly. Featuring two rows of 16 positions each, with a .156-inch pitch and .2-inch row spacing, it offers versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this essential component for efficient and secure electronic connections.