357-016-442-278

Heilind Number:EDA357-016-442-278
Manufacturer:EDAC
Manufacturer Number:357-016-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to deliver seamless connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity and reliability in even the most demanding environments. With a double-row design and 16 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist, trust in the performance and quality of our Card Edge Connector to elevate your projects.