357-016-445-101

Heilind Number:EDA357-016-445-101
Manufacturer:EDAC
Manufacturer Number:357-016-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-101

Detailed Description

Introducing our 357-016-445-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a variety of environments. Its .156" pitch and .2" row spacing enable easy installation, while the straight mount orientation ensures a secure fit. Trust in the 357-016-445-101 for dependable and long-lasting performance in your electronic applications.