357-016-445-102

Heilind Number:EDA357-016-445-102
Manufacturer:EDAC
Manufacturer Number:357-016-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-102

Detailed Description

Enhance your PCB connectivity with our 357-016-445-102 Card Edge Connector in sleek black. Designed for seamless integration, this high-performance connector features a single row layout with 16 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance, even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contacts provide efficient power transfer, with a 5A amperage rating catering to high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Whether for industrial machinery or consumer electronics, this connector is a must-have for your PCB projects. Upgrade to our 357-016-445-102 and experience enhanced connectivity like never before.