357-016-445-103

Heilind Number:EDA357-016-445-103
Manufacturer:EDAC
Manufacturer Number:357-016-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable operation even in the most demanding environments. With a single row design and a pitch of .156 inches, it offers 16 positions for efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where precision and durability are paramount. Upgrade your PCB connectivity with our cutting-edge Card Edge Connector.