357-016-445-107

Heilind Number:EDA357-016-445-107
Manufacturer:EDAC
Manufacturer Number:357-016-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, specially designed to streamline connectivity in electronic devices. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester, this connector offers both style and reliability. Featuring a single row design with 16 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation to provide a secure and stable connection, making it an essential component for your PCB assembly needs. Explore the next level of connectivity with our Card Edge Connector.