357-016-445-108

Heilind Number:EDA357-016-445-108
Manufacturer:EDAC
Manufacturer Number:357-016-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless and efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both reliability and aesthetics. With a single row layout, it offers 16 positions for optimal connectivity. The copper alloy contact material guarantees high conductivity, while a 5A amperage rating supports power-heavy applications. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB setups with this essential component, a standout in our extensive range of connector solutions.