357-016-445-112

Heilind Number:EDA357-016-445-112
Manufacturer:EDAC
Manufacturer Number:357-016-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 16 positions, it provides seamless connectivity for your electronic components. The straight mount orientation offers easy installation, while its black color adds a sleek touch to your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 5A amperage rating and single-row design for efficient power transmission. Elevate your connectivity solutions with this essential component.