357-016-445-158

Heilind Number:EDA357-016-445-158
Manufacturer:EDAC
Manufacturer Number:357-016-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-158

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. With a pitch of .156 inches and a single row design featuring 16 positions, this connector offers high-density integration while ensuring secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its black housing not only guarantees durability but also complies with stringent safety standards. The contact material, made of Copper Alloy, ensures low resistance and optimal signal integrity. Designed for straight mounting orientation, this connector is easy to install and ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for high-performance connectivity in your electronic projects.