357-016-445-168

Heilind Number:EDA357-016-445-168
Manufacturer:EDAC
Manufacturer Number:357-016-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-168

Detailed Description

Elevate your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 16 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting and stable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The black color and straight mount orientation add a professional touch to any assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its 5A amperage rating and experience seamless performance in every application. Explore the possibilities with our Card Edge Connector.