357-016-445-178

Heilind Number:EDA357-016-445-178
Manufacturer:EDAC
Manufacturer Number:357-016-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision, this connector features a single row layout with 16 positions, offering efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. The sleek black design adds a touch of sophistication, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and durability of this Card Edge Connector for your connectivity needs.