357-016-447-101

Heilind Number:EDA357-016-447-101
Manufacturer:EDAC
Manufacturer Number:357-016-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-101

Detailed Description

Introducing our Card Edge Connector, expertly designed for seamless board-to-board PCB connection. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. The high-quality Copper Alloy contacts, with a current rating of 5 A, guarantee efficient power transmission with minimal signal loss. With a single row configuration and 16 positions, it offers versatile connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronics project. Trust in its superior quality and performance to elevate your PCB connectivity solutions.