357-016-447-102

Heilind Number:EDA357-016-447-102
Manufacturer:EDAC
Manufacturer Number:357-016-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-102

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample connectivity for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on consumer electronics or industrial machinery, trust in the 357-016-447-102 for secure and efficient board connections.