357-016-447-104

Heilind Number:EDA357-016-447-104
Manufacturer:EDAC
Manufacturer Number:357-016-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a low amperage rating of 5 A, it is perfect for a wide range of electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Offering 16 positions in a single row, this connector allows for seamless data transmission. Its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector to elevate the performance of your PCB setup.