357-016-447-107

Heilind Number:EDA357-016-447-107
Manufacturer:EDAC
Manufacturer Number:357-016-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-107

Detailed Description

Introducing our 357-016-447-107 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only boasts a visually appealing design but also ensures optimal performance. Featuring a single row layout with 16 copper alloy contact positions, it offers efficient power transmission at a rated amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the 357-016-447-107 for your PCB connectivity needs, where quality meets innovation.