357-016-447-108

Heilind Number:EDA357-016-447-108
Manufacturer:EDAC
Manufacturer Number:357-016-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-108

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Designed for optimal performance, this connector features a single row with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in harsh environments. The contact material, made of high-quality Copper Alloy, offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its black housing color to seamlessly blend in with any design. Elevate your connectivity needs with our Card Edge Connector.