357-016-447-112

Heilind Number:EDA357-016-447-112
Manufacturer:EDAC
Manufacturer Number:357-016-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-112

Detailed Description

Upgrade your connectivity with our 357-016-447-112 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating accommodates power-intensive applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for maintaining efficient and secure electronic connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of environments. Elevate your connectivity game with this essential component, available now in our selection of high-quality PCB connectors.