357-016-447-168

Heilind Number:EDA357-016-447-168
Manufacturer:EDAC
Manufacturer Number:357-016-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-447-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. With a single row layout and 16 positions, it offers efficient connectivity within a compact space. The contact material, crafted from Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Its pitch of .156 inches and row spacing of .2 inches enable easy installation and secure attachment. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the perfect solution for your PCB connection needs. Trust in its quality and performance to streamline your design process and enhance the functionality of your electronic devices.