357-016-453-101

Heilind Number:EDA357-016-453-101
Manufacturer:EDAC
Manufacturer Number:357-016-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety standards are met. With a single row configuration and 16 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation allows for easy installation in tight spaces, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Trust in its quality and performance to elevate your electronic designs to the next level.