357-016-453-102

Heilind Number:EDA357-016-453-102
Manufacturer:EDAC
Manufacturer Number:357-016-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-102

Detailed Description

Introducing our 357-016-453-102 Card Edge Connector, designed to deliver reliable connectivity in a sleek black housing. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 16 positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity with this essential component, available now in our PCB Connectors collection.