357-016-453-103

Heilind Number:EDA357-016-453-103
Manufacturer:EDAC
Manufacturer Number:357-016-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-103

Detailed Description

Introducing our Card Edge Connector, boasting exceptional performance and reliability for your PCB connectivity needs. With a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 16 positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for right-angle mounting, it provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision to elevate your electronic designs.