357-016-453-104

Heilind Number:EDA357-016-453-104
Manufacturer:EDAC
Manufacturer Number:357-016-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Engineered for optimal conductivity, this connector features 16 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, allowing for precise and secure mating. The housing is made of UL 94V-0 rated thermoplastic polyester, ensuring durability and safety. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. Its right-angle mount orientation offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its quality and performance for your connectivity needs.