357-016-453-107

Heilind Number:EDA357-016-453-107
Manufacturer:EDAC
Manufacturer Number:357-016-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless integration into your PCB assembly. Crafted with the highest quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures unmatched durability and reliability in even the most demanding applications. The sleek black design not only adds a touch of sophistication to your setup but also complies with industry standards for safety and performance. With a single row configuration and a total of 16 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're a seasoned professional or a DIY enthusiast, the right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environmental conditions. Trust in its superior quality and performance to elevate your electronic projects to the next level.