357-016-453-112

Heilind Number:EDA357-016-453-112
Manufacturer:EDAC
Manufacturer Number:357-016-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and aesthetic appeal. Featuring a single row design with 16 positions and a pitch of .156 inches, it allows for efficient data transfer with a current rating of 5A. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Engineered for convenience, this connector offers a right-angle mount orientation and a row spacing of .2 inches, facilitating easy installation and maintenance. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.