357-016-453-168

Heilind Number:EDA357-016-453-168
Manufacturer:EDAC
Manufacturer Number:357-016-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-453-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row layout and 16 positions, it offers ample room for connectivity in compact spaces. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile placement on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our high-quality product to streamline your PCB connections with efficiency and reliability.