357-016-454-101

Heilind Number:EDA357-016-454-101
Manufacturer:EDAC
Manufacturer Number:357-016-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. Its sleek black color adds a touch of sophistication. With a single row and 16 positions, it offers ample space for your PCB connections. The copper alloy contact material guarantees efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure attachment. The right-angle mount orientation makes it versatile for various assembly configurations. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the performance and reliability of this Card Edge Connector for all your electronic connectivity needs.