357-016-454-102

Heilind Number:EDA357-016-454-102
Manufacturer:EDAC
Manufacturer Number:357-016-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for optimal performance in your PCB assembly projects. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any setup. With a high amperage rating of 5A, you can trust in its reliable power delivery. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and resilience, meeting stringent industry standards. Featuring a single row layout with 16 positions, this connector offers efficient connectivity for your electronic components. The copper alloy contact material guarantees low resistance and long-term stability. Designed for seamless integration, it has a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your PCB connectivity with our high-performance Card Edge Connector, a must-have for any electronics professional.