357-016-454-103

Heilind Number:EDA357-016-454-103
Manufacturer:EDAC
Manufacturer Number:357-016-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in a wide range of electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Its right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.