357-016-454-104

Heilind Number:EDA357-016-454-104
Manufacturer:EDAC
Manufacturer Number:357-016-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-104

Detailed Description

Upgrade your PCB connections with our 357-016-454-104 Card Edge Connector. This sleek and durable connector, featuring a striking black color, offers high-performance connectivity with a maximum amperage of 5 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission. With 16 positions spread across a single row, it provides ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component, available now in our extensive PCB Connectors collection.