357-016-454-107

Heilind Number:EDA357-016-454-107
Manufacturer:EDAC
Manufacturer Number:357-016-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-107

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance in any environment. With a single row configuration and a pitch of .156 inches, it offers 16 positions for secure and reliable connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in our Card Edge Connector for efficient and dependable PCB connectivity.