357-016-454-108

Heilind Number:EDA357-016-454-108
Manufacturer:EDAC
Manufacturer Number:357-016-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-108

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers efficient board-to-board connectivity. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, this connector is mountable at a right angle. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Trust in our high-quality product to meet all your connectivity needs seamlessly.