357-016-454-112

Heilind Number:EDA357-016-454-112
Manufacturer:EDAC
Manufacturer Number:357-016-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-112

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power and data transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in harsh environments. Featuring a sleek black finish, this connector not only delivers on functionality but also adds a touch of sophistication to your setup. With one row and 16 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Its right-angle mount orientation saves space and facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic devices. Elevate your PCB connectivity with the 357-016-454-112 Card Edge Connector.