357-016-454-158

Heilind Number:EDA357-016-454-158
Manufacturer:EDAC
Manufacturer Number:357-016-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-158

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this sleek black connector features 16 positions in a single row, ensuring efficient and reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both safety and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and space-saving benefits. The right-angle mount orientation allows for convenient placement in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.