357-016-454-168

Heilind Number:EDA357-016-454-168
Manufacturer:EDAC
Manufacturer Number:357-016-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-168

Detailed Description

Introducing our 357-016-454-168 Card Edge Connector, a crucial component for seamless board-to-board connectivity. This sleek and durable connector, featuring a streamlined design in classic black, is engineered for optimal performance in high-power applications, boasting a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety in operation. With a single row configuration and 16 gold-plated copper alloy positions, it facilitates efficient signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust the 357-016-454-168 to deliver seamless connectivity, performance, and longevity in your PCB assemblies.