357-016-454-178

Heilind Number:EDA357-016-454-178
Manufacturer:EDAC
Manufacturer Number:357-016-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-454-178

Detailed Description

Introducing our 357-016-454-178 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features 16 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable conductivity and durability. The sleek black housing adds a touch of sophistication to any electronic assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers versatility for a wide range of applications. The right-angle mount orientation allows for easy installation and space-saving design. Trust in our Card Edge Connector for efficient and dependable PCB connectivity in your projects.