357-016-455-201

Heilind Number:EDA357-016-455-201
Manufacturer:EDAC
Manufacturer Number:357-016-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a high amperage rating of 5 A, it is capable of handling power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees fire safety compliance and long-lasting durability. Designed with two rows of copper alloy contacts, each spaced perfectly at .156 inches pitch and .2 inches row spacing, this connector offers seamless and secure board-to-board connections. With 16 positions available, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in our Card Edge Connector for efficient and reliable circuit connectivity in any electronic application.