357-016-455-202

Heilind Number:EDA357-016-455-202
Manufacturer:EDAC
Manufacturer Number:357-016-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-202

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of high-quality Copper Alloy contacts, rated for 5 A of power, you can rely on consistent, low-resistance connections. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Featuring 16 positions spread across two rows, this connector offers ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in the reliability and performance of our Card Edge Connector for all your connectivity needs.