357-016-455-203

Heilind Number:EDA357-016-455-203
Manufacturer:EDAC
Manufacturer Number:357-016-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality copper alloy contacts, each capable of carrying up to 5 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 16 positions, offer versatile connectivity options. Designed for straight mounting orientation, this connector is easy to install and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.