357-016-455-204

Heilind Number:EDA357-016-455-204
Manufacturer:EDAC
Manufacturer Number:357-016-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-204

Detailed Description

Introducing our 357-016-455-204 Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a high amperage rating of 5A, it can easily handle power-intensive applications. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing fire resistance and meeting strict safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers 16 positions for efficient connectivity. Whether you require a straight or right-angle mount orientation, this versatile connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in the exceptional quality and functionality of our Card Edge Connector for seamless and secure PCB connections.