357-016-455-207

Heilind Number:EDA357-016-455-207
Manufacturer:EDAC
Manufacturer Number:357-016-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-207

Detailed Description

Upgrade your PCB connections with our 357-016-455-207 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it provides ample connectivity for your devices. The high-quality Copper Alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Whether you're a professional or DIY enthusiast, the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver superior connectivity and performance to your PCB setups.