357-016-455-208

Heilind Number:EDA357-016-455-208
Manufacturer:EDAC
Manufacturer Number:357-016-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-208

Detailed Description

Introducing the 357-016-455-208 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 16 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the 357-016-455-208 for efficient and secure board-to-board connections in your electronic applications.