357-016-455-258

Heilind Number:EDA357-016-455-258
Manufacturer:EDAC
Manufacturer Number:357-016-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this sleek black connector features a two-row configuration with 16 positions, providing ample connectivity options for your circuit board. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durable and efficient power delivery, rated for up to 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity game with this essential component, available now in our extensive lineup of PCB connectors.